Part Details for 53S080L by Monolithic Memories (RETIRED)
Overview of 53S080L by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 53S080L
53S080L CAD Models
53S080L Part Data Attributes:
|
53S080L
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
53S080L
Monolithic Memories (RETIRED)
OTP ROM, 32X8, 35ns, CMOS, MQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-MQCC-N20 | |
JESD-609 Code | e0 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | METAL | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 53S080L
This table gives cross-reference parts and alternative options found for 53S080L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53S080L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53S080L883B | OTP ROM, 32X8, 35ns, CMOS, MQCC20, | Monolithic Memories (RETIRED) | 53S080L vs 53S080L883B |
AM27S18A/B2C | OTP ROM, 32X8, 35ns, Bipolar, CQCC20, CERAMIC, LCC-20 | AMD | 53S080L vs AM27S18A/B2C |
AM27S19A/B2C | OTP ROM, 32X8, 35ns, Bipolar, CQCC20, CERAMIC, LCC-20 | AMD | 53S080L vs AM27S19A/B2C |
AM27S19A/B2A | OTP ROM, 32X8, 35ns, Bipolar, CQCC20, CERAMIC, LCC-20 | AMD | 53S080L vs AM27S19A/B2A |
53S081L883B | OTP ROM, 32X8, 35ns, CMOS, MQCC20, | Monolithic Memories (RETIRED) | 53S080L vs 53S081L883B |