Part Details for 53D683F6R3MJ7 by Barker Microfarads (BMI)
Overview of 53D683F6R3MJ7 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53D683F6R3MJ7
53D683F6R3MJ7 CAD Models
53D683F6R3MJ7 Part Data Attributes
|
53D683F6R3MJ7
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
53D683F6R3MJ7
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37 mΩ | |
Leakage Current | 3.92714 mA | |
Manufacturer Series | 53D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4020 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 53D683F6R3MJ7
This table gives cross-reference parts and alternative options found for 53D683F6R3MJ7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D683F6R3MJ7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53D683F6R3MJ6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 53D683F6R3MJ7 vs 53D683F6R3MJ6 |
53D683F6R3JP7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 53D683F6R3MJ7 vs 53D683F6R3JP7 |
53D683F6R3MJ6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED | United Chemi-Con Inc | 53D683F6R3MJ7 vs 53D683F6R3MJ6 |
53D683F6R3HT6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 53D683F6R3MJ7 vs 53D683F6R3HT6 |
53D683F6R3JP6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 68000uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 53D683F6R3MJ7 vs 53D683F6R3JP6 |