Part Details for 53D682F050HT7 by Barker Microfarads (BMI)
Overview of 53D682F050HT7 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53D682F050HT7
53D682F050HT7 CAD Models
53D682F050HT7 Part Data Attributes
|
53D682F050HT7
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
53D682F050HT7
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Leakage Current | 3.49857 mA | |
Manufacturer Series | 53D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4780 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 53D682F050HT7
This table gives cross-reference parts and alternative options found for 53D682F050HT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D682F050HT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53D682F050MJ7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 53D682F050HT7 vs 53D682F050MJ7 |
53D682F050JP6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 53D682F050HT7 vs 53D682F050JP6 |
53D682F050JP7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 53D682F050HT7 vs 53D682F050JP7 |