Datasheets
53D102G063GJ6 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 1000 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED

Part Details for 53D102G063GJ6 by Vishay Sprague

Overview of 53D102G063GJ6 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 53D102G063GJ6

Part # Distributor Description Stock Price Buy
DISTI # 53D102G063GJ6-ND
DigiKey CAP ALUM 1000UF 63V AXIAL TH Min Qty: 105 Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
  • 105 $12.9691
$12.9691 Buy Now

Part Details for 53D102G063GJ6

53D102G063GJ6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

53D102G063GJ6 Part Data Attributes

53D102G063GJ6 Vishay Sprague
Buy Now Datasheet
Compare Parts:
53D102G063GJ6 Vishay Sprague CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 1000 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer Vishay
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 19.3 mm
Dielectric Material ALUMINUM (WET)
ESR 145 mΩ
JESD-609 Code e0
Leakage Current 1.506 mA
Length 41.7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 75%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 1400 mA
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for 53D102G063GJ6

This table gives cross-reference parts and alternative options found for 53D102G063GJ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53D102G063GJ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
53D102G063GJ6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 53D102G063GJ6 vs 53D102G063GJ6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53D102G063GJ6 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53D102G063GJ6 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 53D102G063GJ6 would you like to use for your alert(s)?
  • Please alert me when 53D102G063GJ6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53D102G063GJ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53D102G063GJ6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53D102G063GJ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53D102G063GJ6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53D102G063GJ6 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: