Datasheets
53CBL-E12-H23L by: Bourns Inc

Potentiometer, Cermet, 1W, 500000ohm, 5% +/-Tol, -150,150ppm/Cel, 4965,

Part Details for 53CBL-E12-H23L by Bourns Inc

Overview of 53CBL-E12-H23L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 53CBL-E12-H23L

53CBL-E12-H23L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

53CBL-E12-H23L Part Data Attributes

53CBL-E12-H23L Bourns Inc
Buy Now Datasheet
Compare Parts:
53CBL-E12-H23L Bourns Inc Potentiometer, Cermet, 1W, 500000ohm, 5% +/-Tol, -150,150ppm/Cel, 4965,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.50
Construction Square
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min 1 °C
Package Height 13.25 mm
Package Length 12.5 mm
Package Style Panel Mount
Package Width 16.51 mm
Rated Power Dissipation (P) 1 W
Resistance 500000 Ω
Resistor Type POTENTIOMETER
Rotational Angle 270 deg
Size Code 4965
Technology CERMET
Temperature Coefficient 150 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53CBL-E12-H23L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53CBL-E12-H23L by Bourns Inc

Select Manufacturer
Which Manufacturer of 53CBL-E12-H23L would you like to use for your alert(s)?
  • Please alert me when 53CBL-E12-H23L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53CBL-E12-H23L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53CBL-E12-H23L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53CBL-E12-H23L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53CBL-E12-H23L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53CBL-E12-H23L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: