53C22K
Description: Potentiometer, Conductive Plastic, 2W, 2000ohm, 10% +/-Tol, 1 Turn(s)

Overview of 53C22K by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 53C22K by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 14T1394
Newark Conductive Plastic Potentiometer, 2Kohm, 10%, 2W, Track Resistance:2Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:53C Series, Potentiometer Mounting:Panel Mount Rohs Compliant: No |Honeywell 53C22K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 53C22K-ND
DigiKey POT 2K OHM 2W PLASTIC LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk 95
In Stock
  • 1 $14.3000
$14.3000 Buy Now
DISTI # V79:2366_18324671
Arrow Electronics Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1505 Americas - 40
  • 19 $5.3710
$5.3710 Buy Now
DISTI # 26121332
Verical Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1505 Americas - 40
  • 19 $5.3710
$5.3710 Buy Now
Bristol Electronics   50
RFQ
DISTI # C1S315200106176
Chip1Stop Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive RoHS: Not Compliant 40
  • 19 $5.7100
$5.7100 Buy Now

CAD Models for 53C22K by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 53C22K by Honeywell Sensing and Control

53C22K
Honeywell Sensing and Control
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Samacsys Manufacturer
Honeywell
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Shape
CIRCULAR PACKAGE
Rated Power Dissipation (P)
2 W
Resistance
2000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. 53C22K
    Honeywell Sensing and Control
    Potentiometer, Conductive Plastic, 2W, 2000ohm, 10% +/-Tol, 1 Turn(s)
    VS

Related Parts for 53C22K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 53C22K by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 53C22K by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 53C22K would you like to use for your alert(s)?
  • Please alert me when 53C22K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 53C22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 53C22K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 53C22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 53C22K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 53C22K by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: