Part Details for 53C225K by Honeywell Sensing and Control
Overview of 53C225K by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 53C225K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2703
|
Newark | Potentiometer Claro 25Kohms/Honeywell |Honeywell 53C225K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $19.6200 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive |
648 In Stock |
|
$29.5500 / $33.7800 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive |
648 In Stock |
|
$29.5500 / $33.7800 | Buy Now |
Part Details for 53C225K
53C225K CAD Models
53C225K Part Data Attributes
|
53C225K
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
53C225K
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 2W, 25000ohm, 10% +/-Tol, 1 Turn(s)
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |