Part Details for 53982-1 by TE Connectivity
Overview of 53982-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53982-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6061
|
Newark | Terminals Terminal Pidg Pvf2 R 16-14Hd |Te Connectivity 53982-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 786 |
|
$2.0400 / $3.2200 | Buy Now |
DISTI #
A136301-ND
|
DigiKey | CONN RING TONGUE 14-16 AWG #8 Min Qty: 2500 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6579 | Buy Now |
DISTI #
53982-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Loose Piece - Bulk (Alt: 53982-1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5304 / $1.7279 | Buy Now |
DISTI #
571-53982-1
|
Mouser Electronics | Terminals TERMINAL,PIDG PVF2 R 16-14HD RoHS: Not Compliant | 443 |
|
$1.6500 / $3.1000 | Buy Now |
DISTI #
71995513
|
RS | Terminal, PIDG, Pvf2 R 16-14Hd | TE Connectivity 53982-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $3.1000 | RFQ |
DISTI #
AMP53982-1
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 16-14HD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 16-14HD |
1613 In Stock |
|
$1.5900 / $2.9100 | Buy Now |
DISTI #
53982-1
|
TTI | Terminals TERMINAL,PIDG PVF2 R 16-14HD Min Qty: 2500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.5400 / $1.6300 | Buy Now |
DISTI #
AMP53982-1
|
Interstate Connecting Components | TERMINAL,PIDG PVF2 R 16-14HD | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,PIDG PVF2 R 16-14HD |
1613 In Stock |
|
$1.5900 / $2.9100 | Buy Now |
Part Details for 53982-1
53982-1 CAD Models
53982-1 Part Data Attributes:
|
53982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53982-1
TE Connectivity
TERMINAL,PIDG PVF2 R 16-14HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.04 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 53982-1
This table gives cross-reference parts and alternative options found for 53982-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53982-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33639 | TERMINAL,DG R 16-14HD 1/4 | TE Connectivity | 53982-1 vs 33639 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 53982-1 vs 130036 |
40976 | RT .145 DIA TERMINAL 20-16 AWG TPBR | TE Connectivity | 53982-1 vs 40976 |
1-51873-9 | TERMINAL, BUDG R 18 6 | TE Connectivity | 53982-1 vs 1-51873-9 |
1958483-1 | Ring Terminal, 1.65mm2 | TE Connectivity | 53982-1 vs 1958483-1 |
33718 | TERMINAL,BUDG R 16-14HD 10 | TE Connectivity | 53982-1 vs 33718 |
170005-4 | RING STRIP 20-16 AWG 0198 X .325 | TE Connectivity | 53982-1 vs 170005-4 |
1-51873-8 | TERMINAL, BUDG R 20 6 | TE Connectivity | 53982-1 vs 1-51873-8 |
2-321895-4 | Ring Terminal, 1.42mm2 | TE Connectivity | 53982-1 vs 2-321895-4 |
130452 | PIDG SHEARED RING | TE Connectivity | 53982-1 vs 130452 |