Part Details for 539743-2 by TE Connectivity
Overview of 539743-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 539743-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5710
|
Newark | Die F2.8Ff Tab |Amp Te Connectivity 539743-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
539743-2
|
Avnet Americas | Die Set For Positive-Lock 6.3mm Series Crimp Contacts - Bulk (Alt: 539743-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
539743-2
|
TME | Crimping jaws, FASTIN-FASTON 2,8 mm,POSITIVE-LOCK 6,3 mm Min Qty: 1 | 0 |
|
$430.1200 / $457.3400 | RFQ |
DISTI #
539743-2
|
Avnet Abacus | Die Set For Positive-Lock 6.3mm Series Crimp Contacts (Alt: 539743-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |