-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERGOCRIMP HAND TOOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C0049
|
Newark | Ergocrimp Hand Tool Frame, Mcp Contacts, Crimp Tool Type:Ratchet, For Use With:Amp Mcp Series Contacts, Product Range:Ergocrimp Series, Crimp Size:1.5Mm² To 6Mm², Features:Die Set Not Included Rohs Compliant: Yes |Te Connectivity 539635-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$212.5200 / $225.8200 | Buy Now |
DISTI #
57J2703
|
Newark | Crimp Tool, 0.5-2.1Mm Frame W/Out Die, Crimp Tool Type:Ratchet, For Use With:Amp Mcp 2.8 Series Contacts, Product Range:Ergocrimp Series, Svhc:No Svhc (27-Jun-2018), Crimp Application:Connectors Rohs Compliant: Yes |Te Connectivity 539635-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.1800 / $201.5900 | Buy Now |
DISTI #
539635-1-ND
|
DigiKey | TOOL HAND CRIMPER SIDE ENTRY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$202.6688 / $224.3800 | Buy Now |
DISTI #
26C0049
|
Avnet Americas | Assembly Tools, AMP MCP Interconnection System - Bulk (Alt: 26C0049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$212.5200 / $225.8200 | Buy Now |
DISTI #
539635-1
|
Avnet Americas | Assembly Tools, AMP MCP Interconnection System - Bulk (Alt: 539635-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 32 Factory Stock |
|
$204.9660 / $246.6540 | Buy Now |
DISTI #
571-5396351
|
Mouser Electronics | Crimpers / Crimping Tools ERGO CRIMP HD TOOL | 86 |
|
$192.9500 / $208.4600 | Buy Now |
|
Future Electronics | ERGOCRIMP Series Hand Crimper Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 10Box |
|
$194.8900 / $204.6300 | Buy Now |
DISTI #
AMP539635-1
|
Heilind Electronics | ERGOCRIMP HAND TOOL | Americas - 39 in Stock |
|
$182.3850 / $202.6500 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool Varies by Die Set RoHS: Compliant |
117 In Stock 45 Factory Stock |
|
$176.1600 / $198.1300 | Buy Now |
DISTI #
58813043
|
Verical | Application Tooling, Ergocrimp Hand Crimping Tool Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 98 |
|
$208.5734 / $244.3033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
539635-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
539635-1
TE Connectivity
ERGOCRIMP HAND TOOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |