Part Details for 53950-1 by TE Connectivity
Overview of 53950-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53950-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9789
|
Newark | Terminal, r Pvf2 Pg 4 3/8 Rohs Compliant: No |Amp Te Connectivity 53950-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 | Buy Now |
DISTI #
53950-1-ND
|
DigiKey | CONN RING D-SHAPE 4AWG #3/8 Min Qty: 5000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7644 | Buy Now |
DISTI #
53950-1
|
Avnet Americas | Ring Tongue Terminal 4AWG Tin-Lead Loose Piece - Bulk (Alt: 53950-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$4.8025 / $5.2599 | Buy Now |
DISTI #
571-53950-1
|
Mouser Electronics | Terminals TERM R PVF2 PG 4 3/8 RoHS: Not Compliant | 0 |
|
$6.3500 | Order Now |
DISTI #
72021590
|
RS | Terminal, R Pvf2 Pg 4 3/8 | TE Connectivity 53950-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0800 / $6.3500 | RFQ |
DISTI #
AMP53950-1
|
Heilind Electronics | TERMINAL,R PVF2 PG 4 3/8 | Americas - 0 in Stock |
|
$5.6052 | Buy Now |
|
Onlinecomponents.com | TERMINAL,R PVF2 PG 4 3/8 |
100 In Stock |
|
$6.5900 / $7.1400 | Buy Now |
DISTI #
80598139
|
Verical | Ring Tongue Terminal 4AWG Tin-Lead Loose Piece RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2403 | Americas - 100 |
|
$9.2848 | Buy Now |
DISTI #
53950-1
|
TTI | Terminals TERM R PVF2 PG 4 3/8 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4755 In Stock |
|
$6.8900 | Buy Now |
DISTI #
AMP53950-1
|
Interstate Connecting Components | TERMINAL,R PVF2 PG 4 3/8 | 0 |
|
$5.6052 | Buy Now |
Part Details for 53950-1
53950-1 CAD Models
53950-1 Part Data Attributes
|
53950-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53950-1
TE Connectivity
TERMINAL,R PVF2 PG 4 3/8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.77 mm2 | |
Wire Gauge | 4 AWG |