Part Details for 53947 by Qoltec
Overview of 53947 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-53947
|
TME | Power supply: UPS, 2.4kW, 3kVA, Uin: 115÷300V, 635x483x87mm, 7Ah Min Qty: 1 | 0 |
|
$502.4700 / $574.2500 | RFQ |