-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7125
|
Newark | Terminal, Ring Tongue, #10, Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 53942-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2391 |
|
$0.2880 / $0.4990 | Buy Now |
DISTI #
A27260-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
12688 In Stock |
|
$0.2306 / $0.4800 | Buy Now |
DISTI #
53942-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Loose Piece - Bulk (Alt: 53942-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2325 / $0.2546 | Buy Now |
DISTI #
66H7125
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.65mm 7.92mm Tin Loose Piece - Bulk (Alt: 66H7125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 4391 Partner Stock |
|
$0.3870 / $0.6140 | Buy Now |
DISTI #
571-539421
|
Mouser Electronics | Terminals PIDG RING 16-14 RoHS: Compliant | 2679 |
|
$0.2420 / $0.5900 | Buy Now |
DISTI #
V36:1790_11710439
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 20.65mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1824 | Americas - 12 |
|
$0.1786 / $0.2251 | Buy Now |
|
Future Electronics | PIDG Series 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
AMP53942-1
|
Heilind Electronics | TERMINAL,PIDG R 16-14 10 | Americas - 14657 in Stock75000 On Order |
|
$0.2537 / $0.3207 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 10 RoHS: Compliant |
27848 In Stock |
|
$0.2233 / $0.3572 | Buy Now |
DISTI #
53128037
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 20.65mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 24300 |
|
$0.2996 / $0.4961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53942-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53942-1
TE Connectivity
TERMINAL,PIDG R 16-14 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |