Part Details for 5390C SL001 by Alpha Wire
Overview of 5390C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5390C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7470
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5390C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,896.0400 | Buy Now |
DISTI #
5390CSL001-ND
|
DigiKey | CABLE 10COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$5,310.6600 | Buy Now |
DISTI #
602-5390C-1000
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 10 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$5,310.7100 | Order Now |
DISTI #
70479417
|
RS | Multiconductor, 10C, 18AWG, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5390C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,810.5900 | RFQ |
DISTI #
5390C-SL001
|
TME | Wire, Xtra Guard® 1, 10x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$5,470.5800 / $7,033.6100 | RFQ |