Part Details for 5390402-1 by TE Connectivity
Overview of 5390402-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 5390402-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2661
|
Newark | D2P.lp.assy.184P.ddr.2.5V..103 Pb Free |Amp Te Connectivity 5390402-1 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $8.7600 | Buy Now |
DISTI #
19R2128
|
Newark | D2P, lp, assy,184P, ddr,2.5V,.103 Pb Free |Amp Te Connectivity 5390402-1 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 432 |
|
$5.2500 / $10.5000 | Buy Now | |
DISTI #
TE Connectivity 5390402-1
|
PEI Genesis | Card Edge Connector 184 Conta | 0 |
|
Buy Now | |
DISTI #
5390402-1
|
Avnet Abacus | Conn DIMM Socket SKT 184 POS 2.54mm Solder Thru-Hole Tray (Alt: 5390402-1) RoHS: Compliant Min Qty: 224 Package Multiple: 224 | Abacus - 0 |
|
Buy Now |
Part Details for 5390402-1
5390402-1 CAD Models
5390402-1 Part Data Attributes:
|
5390402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5390402-1
TE Connectivity
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Latch & Eject, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.46 inch | |
Body Depth | 0.656 inch | |
Body Length | 5.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.6002 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.103 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 |