-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 POS A/P PLUG 25 CL 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0632
|
Newark | Scsi Connector, Plug, 68 Position, Idc/Idt, No. Of Contacts:68Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Contact Material:Phosphor Bronze, Connector Type:Scsi Rohs Compliant: Yes |Amp Te Connectivity 5390377-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$4.3200 / $4.6800 | Buy Now |
DISTI #
A35101-ND
|
DigiKey | CONN D-TYPE PLUG 68POS IDC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
7324 In Stock |
|
$4.0279 / $6.1800 | Buy Now |
DISTI #
5390377-7
|
Avnet Americas | Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tray - Bulk (Alt: 5390377-7) RoHS: Compliant Min Qty: 9600 Package Multiple: 1200 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$3.5387 / $3.8757 | Buy Now |
DISTI #
32M0632
|
Avnet Americas | Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tray - Bulk (Alt: 32M0632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 376 Partner Stock |
|
$5.4500 / $6.2900 | Buy Now |
DISTI #
571-5390377-7
|
Mouser Electronics | D-Sub Standard Connectors 68P A/P PLUG 25 CL 30AU RoHS: Compliant | 3822 |
|
$4.0300 / $5.4700 | Buy Now |
DISTI #
73773659
|
RS | 68 POS A/P PLUG 25 CL 30AU, IDC D-Sub Connectors | TE Connectivity 5390377-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 15 |
|
$5.7500 / $6.6900 | Buy Now |
|
Future Electronics | 68 POS A/P PLUG 25 CL 30AU RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Box | 0Box |
|
$3.3400 | Buy Now |
DISTI #
AMP5390377-7
|
Heilind Electronics | 68 POS A/P PLUG 25 CL 30AU | Americas - 3487 in Stock |
|
$4.1301 / $4.4580 | Buy Now |
|
Onlinecomponents.com | 68 POS A/P PLUG 25 CL 30AU RoHS: Compliant |
1439 In Stock |
|
$3.8900 / $5.3100 | Buy Now |
DISTI #
5390377-7
|
TTI | D-Sub Standard Connectors 68P A/P PLUG 25 CL 30AU Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 567 In Stock |
|
$4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5390377-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5390377-7
TE Connectivity
68 POS A/P PLUG 25 CL 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | FLAT RIBBON | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG |