-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D2P,100 POS,3.3V,NB DRAM,PB-FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7163
|
Newark | D2P,100 Pos,3.3V, nb Dram, pb-Free Rohs Compliant: Yes |Amp Te Connectivity 5390213-1 Min Qty: 3564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5390213-1
|
Avnet Abacus | Conn DIMM Socket SKT 100 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 5390213-1) RoHS: Compliant Min Qty: 1188 Package Multiple: 1188 | Abacus - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 14 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5390213-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5390213-1
TE Connectivity
D2P,100 POS,3.3V,NB DRAM,PB-FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for 5390213-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5390213-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87825-0011 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 5390213-1 vs 87825-0011 |
61306-30113 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 5390213-1 vs 61306-30113 |
56441-20118LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5390213-1 vs 56441-20118LF |
61306-30115 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 5390213-1 vs 61306-30115 |
61306-31116 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 5390213-1 vs 61306-31116 |
61306-30003 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 5390213-1 vs 61306-30003 |
61306-30115 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 5390213-1 vs 61306-30115 |
71251-5102 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Molex | 5390213-1 vs 71251-5102 |
56441-30019LF | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5390213-1 vs 56441-30019LF |
56441-20102 | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 5390213-1 vs 56441-20102 |