Part Details for 5390195-4 by TE Connectivity
Overview of 5390195-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5390195-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4876
|
Newark | Skt Dimm Iip 168 L/P Std Dram Pb-Free |Amp Te Connectivity 5390195-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4482 |
|
$4.1600 / $6.0400 | Buy Now |
DISTI #
19R2118
|
Newark | Skt, dimm Iip,168,l/P, std Dram, pb-Free |Amp Te Connectivity 5390195-4 Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-5390195-4-ND
|
DigiKey | CONN SKT DIMM 168POS PCB Min Qty: 15 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
4482 In Stock |
|
$5.0700 / $5.4800 | Buy Now |
DISTI #
5390195-4-ND
|
DigiKey | CONN SKT DIMM 168POS PCB Min Qty: 15 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIMM Socket SKT 168 POS 2.54mm Solder Thru-Hole Tray RoHS: Compliant |
4530 In Stock |
|
$4.9300 / $7.5600 | Buy Now |
DISTI #
TE Connectivity 5390195-4
|
PEI Genesis | Card Edge Connector, Socket | 4482 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 419 |
|
RFQ | |
DISTI #
5390195-4
|
Avnet Abacus | Conn DIMM Socket SKT 168 POS 2.54mm Solder Thru-Hole Tray (Alt: 5390195-4) RoHS: Compliant Min Qty: 224 Package Multiple: 224 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DIMM Socket SKT 168 POS 2.54mm Solder Thru-Hole Tray RoHS: Compliant |
4530 In Stock |
|
$4.9300 / $7.5600 | Buy Now |
Part Details for 5390195-4
5390195-4 CAD Models
5390195-4 Part Data Attributes:
|
5390195-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5390195-4
TE Connectivity
SINGLE PART CARD EDGE CONN, SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |