Part Details for 5390/20C-SL005 by Alpha Wire
Overview of 5390/20C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5390BSTZ-5 | Analog Devices | 16-Chn 5V Single Supply 14-Bit | |
AD5390BCPZ-5 | Analog Devices | 16-Chn 5V Single Supply 14-Bit | |
ADL5390-EVALZ | Analog Devices | 12aluation board for ADL5390 |
Price & Stock for 5390/20C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$2,398.0600 / $2,573.0600 | Buy Now |
DISTI #
5390/20C-SL005
|
TME | Wire, Xtra Guard® 1, 20x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$1,697.5600 / $2,182.5800 | RFQ |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$2,398.0600 / $2,573.0600 | Buy Now |