-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,PWR LK,SRS1,STRIP,CRMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9020
|
Newark | Contact, Hermaphroditic, 12Awg, Crimp, Product Range:Power Lock Series, Contact Gender:Hermaphroditic, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Silver Plated Contacts, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Amp Te Connectivity 53892-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3900 | Buy Now |
DISTI #
87X3105
|
Newark | Mini-Reel Of 53892-2 Contact, pwr Lk, srs1,strip, cr |Amp Te Connectivity 53892-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3110 / $0.3350 | Buy Now |
DISTI #
A104025CT-ND
|
DigiKey | CONN 12-18AWG CRIMP SILVER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12045 In Stock |
|
$0.2847 / $0.5600 | Buy Now |
DISTI #
53892-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 53892-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2869 / $0.3143 | Buy Now |
DISTI #
571-538922
|
Mouser Electronics | Power to the Board CONTACT PWR LK Reel of 5000 RoHS: Compliant | 5000 |
|
$0.2990 / $0.3330 | Buy Now |
DISTI #
571-53892-2-CT
|
Mouser Electronics | Power to the Board CONTACT,PWR Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.4780 | Order Now |
DISTI #
571-53892-2-MR
|
Mouser Electronics | Power to the Board CONTACT,PWR Reel of 1000 RoHS: Compliant | 0 |
|
$0.3590 | Order Now |
DISTI #
V72:2272_11713982
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 12-18AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 Container: Cut Strips | Americas - 9339 |
|
$0.2636 / $0.4308 | Buy Now |
|
Future Electronics | 18-12 AWG Silver Wire/Cable Power Lock Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
DISTI #
AMP53892-2
|
Heilind Electronics | CONTACT,PWR LK,SRS1,STRIP,CRMP | Americas - 15000 in Stock7500 On Order |
|
$0.3182 / $0.3399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53892-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53892-2
TE Connectivity
CONTACT,PWR LK,SRS1,STRIP,CRMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 3.09 mm2 | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 31 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 18 AWG |