Part Details for 5388C SL005 by Alpha Wire
Overview of 5388C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5388C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2782
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5388C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,369.7100 | Buy Now |
DISTI #
5388CSL005-ND
|
DigiKey | CABLE 8CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$1,084.4100 | Buy Now |
DISTI #
3937-5388CSL005-ND
|
DigiKey | CABLE 8CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5388C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 8C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,084.4000 | Order Now |
DISTI #
70138406
|
RS | Multiconductor, 8C, 18AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5388C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,140.8600 | RFQ |
DISTI #
5388C-SL005
|
TME | Wire, Xtra Guard® 1, 8x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 1 |
|
$1,045.4400 / $1,351.6000 | Buy Now |
Part Details for 5388C SL005
5388C SL005 CAD Models
5388C SL005 Part Data Attributes
|
5388C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5388C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |