-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNL MT ADAPTER,MALE,POWER LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5141
|
Newark | Mounting Lug, Power Lock Connector, Accessory Type:Male Panel Mounting Adapter, For Use With:Power Lock Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 53887-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now |
DISTI #
53887-1-ND
|
DigiKey | CONN ADAPTER MALE POWER LOCK Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1868 In Stock |
|
$4.9764 / $7.6900 | Buy Now |
DISTI #
53887-1
|
Avnet Americas | Connector Accessories Male Mounting Lug Polycarbonate Blue - Bulk (Alt: 53887-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3331 / $4.8922 | Buy Now |
DISTI #
571-538871
|
Mouser Electronics | Power to the Board ADAPTER P/MNT MALE 10-6 AWG RoHS: Compliant | 1234 |
|
$4.9400 / $8.4600 | Buy Now |
|
Future Electronics | Blue Mounting Lug RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.2400 / $4.3800 | Buy Now |
|
Bisco Industries | 48 |
|
Buy Now | ||
DISTI #
AMP53887-1
|
Heilind Electronics | PNL MT ADAPTER,MALE,POWER LOCK | Americas - 0 in Stock |
|
$5.1389 | Buy Now |
|
Onlinecomponents.com | PNL MT ADAPTER,MALE,POWER LOCK RoHS: Compliant |
558 In Stock 2000 On Order |
|
$4.9100 / $7.5800 | Buy Now |
DISTI #
53887-1
|
TTI | Power to the Board ADAPTER P/MNT MALE 10-6 AWG Min Qty: 2000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$3.6200 / $4.2400 | Buy Now |
DISTI #
53887-1
|
Avnet Americas | Connector Accessories Male Mounting Lug Polycarbonate Blue - Bulk (Alt: 53887-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3331 / $4.8922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53887-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53887-1
TE Connectivity
PNL MT ADAPTER,MALE,POWER LOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Material | POLYCARBONATE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 53 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |