Part Details for 538841-000 by TE Connectivity
Overview of 538841-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 538841-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538841-000
|
Avnet Americas | High Performance Cable 3Conductors 18AWG Tin Plated Copper Gray 600V - Trays (Alt: 538841-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 44A1131-18-2/4/6-8 RoHS: Compliant | 0 |
|
$2.0900 / $5.7300 | Buy Now |
|
Master Electronics | 44A1131-18-2/4/6-8 RoHS: Compliant | 0 |
|
$2.0900 / $5.7300 | Buy Now |
Part Details for 538841-000
538841-000 CAD Models
538841-000 Part Data Attributes:
|
538841-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
538841-000
TE Connectivity
44A1131-18-2/4/6-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |