-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,PWR LK,SRS2,LS PC,CRMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8355
|
Newark | Contact, Pin/Socket, 10-6Awg, Crimp, Product Range:Power Lock Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Contact Plating:Silver Plated Contacts, Wire Size Awg Min:10Awg, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 53880-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 | Buy Now |
DISTI #
99X5841
|
Newark | Contact, pwr Lk, srs2,ls Pc, crmp |Amp Te Connectivity 53880-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 | Buy Now |
DISTI #
53880-4-ND
|
DigiKey | CONN 6-10AWG CRIMP SILVER Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
7300 In Stock |
|
$1.0688 / $1.8300 | Buy Now |
DISTI #
53880-4
|
Avnet Americas | Contact Crimp ST Cable Mount Loose Piece - Bulk (Alt: 53880-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0093 / $1.1396 | Buy Now |
DISTI #
571-538804
|
Mouser Electronics | Power to the Board CONTACT CRIMP 10-6 Series 2 RoHS: Compliant | 2461 |
|
$1.0900 / $2.2100 | Buy Now |
DISTI #
V36:1790_11713962
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 6-10AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2344 | Americas - 2100 |
|
$0.9737 / $1.5946 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.9580 | Buy Now |
DISTI #
AMP53880-4
|
Heilind Electronics | CONTACT,PWR LK,SRS2,LS PC,CRMP | Americas - 0 in Stock |
|
$1.0482 / $1.2149 | Buy Now |
|
Onlinecomponents.com | CONTACT,PWR LK,SRS2,LS PC,CRMP RoHS: Compliant |
1775 In Stock |
|
$0.9710 / $1.7210 | Buy Now |
DISTI #
73594739
|
Verical | Contact SKT Crimp ST Cable Mount 6-10AWG Loose RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2344 | Americas - 2100 |
|
$0.9737 / $1.5946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53880-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53880-4
TE Connectivity
CONTACT,PWR LK,SRS2,LS PC,CRMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 13 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 5.08 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 53 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | 53884 SERIES | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 10 AWG |