-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,PWR LK,SRS2,STRIP,CRMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B175
|
Newark | Contact, Pin/Socket, 10-6Awg, Crimp, Product Range:Power Lock Series Ii, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:6Awg, Contact Plating:Silver Plated Contacts, Wire Size Awg Min:10Awg Rohs Compliant: Yes |Amp Te Connectivity 53880-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.2000 | Buy Now |
DISTI #
90AJ0366
|
Newark | Power To The Board Contact Pwr Lk Cut Strip Of 20 |Amp Te Connectivity 53880-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 | Buy Now |
DISTI #
A123037CT-ND
|
DigiKey | CONN 6-10AWG CRIMP SILVER Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3688 In Stock |
|
$1.0688 / $1.7500 | Buy Now |
DISTI #
53880-2
|
Avnet Americas | Contact Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 53880-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.0093 / $1.1396 | Buy Now |
DISTI #
571-538802-LP
|
Mouser Electronics | Power to the Board CONTACT PWR LK Cut Strip of 20 RoHS: Compliant | 1320 |
|
$1.8300 / $1.8700 | Buy Now |
DISTI #
571-538802
|
Mouser Electronics | Power to the Board CONTACT PWR LK RoHS: Compliant | 4000 |
|
$1.0900 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9580 | Buy Now |
DISTI #
AMP53880-2
|
Heilind Electronics | CONTACT,PWR LK,SRS2,STRIP,CRMP | Americas - 0 in Stock |
|
$1.0327 / $1.2149 | Buy Now |
|
Onlinecomponents.com | CONTACT,PWR LK,SRS2,STRIP,CRMP RoHS: Compliant | 0 |
|
$1.0100 / $2.7700 | Buy Now |
DISTI #
73591471
|
Verical | Contact SKT Crimp ST Cable Mount 6-10AWG Strip Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$1.3567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53880-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
53880-2
TE Connectivity
CONTACT,PWR LK,SRS2,STRIP,CRMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 13 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 53 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | 53884 SERIES | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 10 AWG |