Part Details for 53873 by Klein Tools Inc
Overview of 53873 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T8886
|
Newark | Ratcheting Box End Wrench, 1", 12.25", Af Size - Metric:25.4Mm, Af Size - Imperial:1", Af Size - Metric End 2:-, Af Size - Imperial End 2:-, Length:12.25", Product Range:- Rohs Compliant: Na |Klein Tools 53873 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.3500 | Buy Now |
DISTI #
53873-ND
|
DigiKey | WRENCH BOX END RATCHET 1" 12.25" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$54.9900 | Buy Now |
DISTI #
247-53873
|
Mouser Electronics | Wrenches Ratcheting Box End Wrench, 1-Inch | 0 |
|
$71.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$54.9900 | Buy Now |