Part Details for 538702204020096 by Kyocera AVX Components
Results Overview of 538702204020096 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
538702204020096 Information
538702204020096 by Kyocera AVX Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 538702204020096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-538702204020096-ND
|
DigiKey | CONN IDC Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2829 | Buy Now |
DISTI #
538702204020096
|
Avnet Americas | - Bulk (Alt: 538702204020096) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2316 / $1.2572 | Buy Now |
DISTI #
581-538702204020096
|
Mouser Electronics | Headers & Wire Housings IDC/Press-Fit 9A 125 V 20AWG 2Way 2Row RoHS: Not Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
538702204020096
|
TTI | Headers & Wire Housings IDC/Press-Fit 9A 125 V 20AWG 2Way 2Row RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.2400 / $1.3200 | Buy Now |