Part Details for 53867 by Klein Tools Inc
Overview of 53867 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T8882
|
Newark | Knockout Punch, Black Oxide, 2.406 , Accessory Type:Knockout Punch, For Use With:Klein 2" Emt Conduits, Product Range:- Rohs Compliant: Na |Klein Tools 53867 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.4700 | Buy Now |
DISTI #
53867-ND
|
DigiKey | 2.416" KNOCKOUT PUNCH, 2" CONDUI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$58.9900 | Buy Now |
DISTI #
247-53867
|
Mouser Electronics | Punches & Dies 2.416-Inch Knockout Punch for 2-Inch Conduit | 0 |
|
$67.7000 / $76.7200 | Order Now |
|
Onlinecomponents.com | Knockout Punch, 2.416-Inch, for 2-Inch Conduit | Klein Tools 53867 RoHS: Compliant | 0 |
|
$58.9900 / $80.2500 | Buy Now |