Part Details for 53864-1364 by Molex
Overview of 53864-1364 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21364BBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21364BSWZ-1AA | Analog Devices | 333 MHz.Proc w/on chipBlankROM | |
LT1364CS8#TRPBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am |
Price & Stock for 53864-1364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32 |
|
$20.1600 / $22.4000 | Buy Now |