There are no models available for this part yet.
Overview of 5383/1C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1538-332MLC | Coilcraft Inc | General Purpose Inductor, | |
MLC1538-332 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1538-332MLB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 5383/1C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85K9843
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5383/1C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$671.7800 | Buy Now | |
DISTI #
5383/1CSL005-100-ND
|
DigiKey | CABLE 3COND 18AWG SLATE SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.3186 | Buy Now | |
DISTI #
602-5383/1C-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$531.9100 | Order Now | |
DISTI #
5383/1C-SL005
|
TME | Wire, Xtra Guard® 1, 3x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$509.7200 / $655.3600 | RFQ |