Part Details for 5383/1C SL001 by Alpha Wire
Overview of 5383/1C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1538-332MLC | Coilcraft Inc | General Purpose Inductor, | |
MLC1538-332 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1538-332MLB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 5383/1C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7326
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5383/1C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,983.8700 | Buy Now |
DISTI #
5383/1CSL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.6876 | Buy Now |
DISTI #
602-5383/1C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 300V Foil PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,690.0200 | Order Now |
DISTI #
5383/1C-SL001
|
TME | Wire, Xtra Guard® 1, 3x18AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$2,768.5600 / $3,559.5800 | RFQ |
Part Details for 5383/1C SL001
5383/1C SL001 CAD Models
5383/1C SL001 Part Data Attributes
|
5383/1C SL001
Alpha Wire
Buy Now
|
Compare Parts:
5383/1C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |