Part Details for 5382/1C SL002 by Alpha Wire
Overview of 5382/1C SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5382/1C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3000
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5382/1C SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,517.7800 | Buy Now |
DISTI #
5382/1CSL002-ND
|
DigiKey | CABLE 2CON 18AWG SLATE SHLD 500' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$2,267.8100 | Buy Now |
DISTI #
602-5382/1C-500-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C FOIL SHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,267.8000 | Order Now |