Part Details for 5380H1 by Visual Communications Company
Overview of 5380H1 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5380H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7739
|
Newark | Circuit Board Ind, 1 Led, Red, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Luminous Intensity:6.3Mcd, Forward Voltage:2V, Viewing Angle:-, Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5380H1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.4592 / $1.3120 | Buy Now |
Part Details for 5380H1
5380H1 CAD Models
5380H1 Part Data Attributes:
|
5380H1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5380H1
Visual Communications Company
CBI 5mm 1POS R. Angle 10mA 6.3mcd 2V Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.06 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 5380H1
This table gives cross-reference parts and alternative options found for 5380H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5380H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5307H1 | CBI 5mm 1POS Right Angle 2.0V Red | Visual Communications Company | 5380H1 vs 5307H1 |