Part Details for 5380H5 by Chicago Miniature Lighting LLC
Overview of 5380H5 by Chicago Miniature Lighting LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for 5380H5
5380H5 CAD Models
5380H5 Part Data Attributes
|
5380H5
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5380H5
Chicago Miniature Lighting LLC
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.06 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.096 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 5380H5
This table gives cross-reference parts and alternative options found for 5380H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5380H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-2205 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 5380H5 vs 550-2205 |
PCL2004-BG | Single Color LED Array, Green, Diffused, T-1 3/4, 5.1mm, 8 PIN | Visual Communications Company | 5380H5 vs PCL2004-BG |
550-2205-004 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 5380H5 vs 550-2205-004 |
550-5205-004 | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm | Dialight | 5380H5 vs 550-5205-004 |
550-0205-003F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 5380H5 vs 550-0205-003F |
550-2206-004 | Single Color LED Array, Green, 5mm | Dialight | 5380H5 vs 550-2206-004 |
550-5205-004F | Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, | Dialight | 5380H5 vs 550-5205-004F |
550-0205-004 | Single Color LED Array, Green, T-1 3/4, 5mm | Dialight | 5380H5 vs 550-0205-004 |
550-2205-004F | Single Color LED Array, Green, T-1 3/4, 5mm, | Dialight | 5380H5 vs 550-2205-004F |