-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCR AU-SPR SN-CUP 018-040
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0776
|
Newark | Pcb Socket, 1Pos, 6.65Mm, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5380598-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5165 |
|
$0.2650 | Buy Now |
DISTI #
A32362-ND
|
DigiKey | CONN PIN RCPT .018-.040 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
83246 In Stock |
|
$0.4185 / $0.5700 | Buy Now |
DISTI #
5380598-2
|
Avnet Americas | Conn Discrete Socket RCP 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 5380598-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 4 Days Container: Reel | 16113 |
|
$0.3992 | Buy Now |
DISTI #
74T0776
|
Avnet Americas | Conn Discrete Socket RCP 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 74T0776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 871 Partner Stock |
|
$0.6280 / $0.7700 | Buy Now |
DISTI #
571-5380598-2
|
Mouser Electronics | IC & Component Sockets RCR AU-SPR SN-CUP RoHS: Compliant | 24597 |
|
$0.4490 / $0.9700 | Buy Now |
DISTI #
V36:1790_11714220
|
Arrow Electronics | Contact SKT Solder ST Thru-Hole 19-25AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 | Americas - 7791 |
|
$0.3979 | Buy Now |
DISTI #
V36:1790_14522586
|
Arrow Electronics | Contact SKT Solder ST Thru-Hole 19-25AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1227 | Americas - 7 |
|
$0.4667 | Buy Now |
|
Future Electronics | RCR AU-SPR SN-CUP 018-040 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4000 / $0.4150 | Buy Now |
DISTI #
AMP5380598-2
|
Heilind Electronics | RCR AU-SPR SN-CUP 018-040 | Americas - 0 in Stock |
|
$0.4923 | Buy Now |
|
Onlinecomponents.com | RCR AU-SPR SN-CUP 018-040 RoHS: Compliant |
22 In Stock |
|
$0.4287 / $0.6742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5380598-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5380598-2
TE Connectivity
RCR AU-SPR SN-CUP 018-040
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 126 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 19 AWG | |
Wire Size-Min | 25 AWG |