Part Details for 53800-86 by Deltrol Controls
Overview of 53800-86 by Deltrol Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE538001 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Surface mount, Right angle, Shielded, No LEDs | |
10119110-538001LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch. | |
RJSSE538002 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, No Light Pipes. |
Price & Stock for 53800-86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733474
|
RS | Solenoid, Magnetic Latching, D26-ML, Pull, 6VDC, Intermittent Duty, 12W, Wire Leads | Deltrol Controls 53800-86 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$31.9300 / $35.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4800 / $26.1400 | Buy Now |