Part Details for 5380-4SG-330 by Switchcraft Conxall
Overview of 5380-4SG-330 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5380-4SG-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3866
|
Newark | Multi-Con Cable-Cable #16 Crimp |Switchcraft/conxall 5380-4SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $12.8400 | Buy Now |
DISTI #
5380-4SG-330-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1173 | Buy Now |
DISTI #
502-5380-4SG-330
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL #16 CRIMP RoHS: Compliant | 29 |
|
$8.6200 / $12.2500 | Buy Now |
DISTI #
70934048
|
RS | MULTI-CON CABLE-CABLE #16 CRIMP | Conxall 5380-4SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $11.3600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 4 Socket - Crimp Contacts | 1593 |
|
$8.8100 / $10.7200 | Buy Now |
DISTI #
000000000001505480
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL #16 CRIMP Min Qty: 1 | 0 |
|
$7.2000 / $10.1300 | Buy Now |
Part Details for 5380-4SG-330
5380-4SG-330 CAD Models
5380-4SG-330 Part Data Attributes
|
5380-4SG-330
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
5380-4SG-330
Switchcraft Conxall
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |