Part Details for 538-008C3.0-10PF by CTS Corporation
Overview of 538-008C3.0-10PF by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110PFAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
72215LB10PF8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V | |
72221L10PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V |
Part Details for 538-008C3.0-10PF
538-008C3.0-10PF CAD Models
538-008C3.0-10PF Part Data Attributes
|
538-008C3.0-10PF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
538-008C3.0-10PF
CTS Corporation
Variable Capacitor, Ceramic, 200V, 3pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | LUG |