There are no models available for this part yet.
Overview of 538-0068-00100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for 538-0068-00100 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC9313
|
Newark | Cc - Crown Clip Senior Ii 538-0068-00100 |Elcon Te Connectivity 538-0068-00100 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0700 | Buy Now | |
DISTI #
571-538-0068-00100
|
Mouser Electronics | Barrier Terminal Blocks BUS BAR SOCKET 2 POLE FLOAT MOUNT RoHS: Compliant | 0 |
|
$4.2300 / $4.8400 | Order Now | |
Onlinecomponents.com | Conn Bus Bar Connector RCP 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Box RoHS: Compliant |
285 In Stock |
|
$4.2400 / $6.7200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$4.4700 / $4.8500 | Buy Now | ||
DISTI #
1643903-1
|
TTI | Heavy Duty Power Connectors BUS BAR SOCKET 2 POLE FLOAT MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 133 In Stock |
|
$5.5200 / $7.3200 | Buy Now | |
Master Electronics | Conn Bus Bar Connector RCP 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Box RoHS: Compliant |
285 In Stock |
|
$4.2400 / $6.7200 | Buy Now | ||
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$4.4700 / $4.8500 | Buy Now |
CAD Models for 538-0068-00100 by TE Connectivity
Part Data Attributes for 538-0068-00100 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
UL94V-0
|
Body Length
|
1.435 inch
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Current Rating
|
300 A
|
Device Socket Type
|
IC SOCKET
|
Housing Material
|
POLYETHYLENE
|
Number of Contacts
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Termination Type
|
SOLDER
|