Part Details for 537776-1 by TE Connectivity
Overview of 537776-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 537776-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8895
|
Newark | Lampe T3 1/4 14V |Amp Te Connectivity 537776-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$12.9200 / $17.7200 | Buy Now |
DISTI #
2266-537776-1-ND
|
DigiKey | LAMPE T3 1/4 14V Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
120 In Stock |
|
$12.4800 / $13.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$10.0400 / $11.8200 | Buy Now |
DISTI #
65691180
|
Verical | T3 1/4, 14V Lamp Min Qty: 6 Package Multiple: 1 | Americas - 120 |
|
$11.7000 / $12.1900 | Buy Now |
DISTI #
5377761-TEC
|
TME | 537776-1 Min Qty: 3 | 120 |
|
$11.9450 / $13.8257 | Buy Now |
DISTI #
537776-1
|
IBS Electronics | T3 1/4, 14V Lamp Min Qty: 69 Package Multiple: 1 | 120 |
|
$12.6750 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$10.0400 / $11.8200 | Buy Now |