Part Details for 5376C SL005 by Alpha Wire
Overview of 5376C SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5376C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2906
|
Newark | Shielded Multipair Cable 6Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Alpha Wire 5376C SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,705.0400 | Buy Now |
DISTI #
5376CSL005-ND
|
DigiKey | MULTI-PAIR 12COND 18AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.7274 | Buy Now |
DISTI #
602-5376C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 6PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,546.1500 | Order Now |