Part Details for 537480304 by Molex
Overview of 537480304 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 537480304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-537480304TR-ND
|
DigiKey | 0.5MM BTB STR PLUG 30CKT 5374803 Min Qty: 74 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13700 In Stock |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
0537480304
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480304) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ | |
DISTI #
537480304
|
Avnet Abacus | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 537480304) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
537480304
|
Avnet Abacus | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 537480304) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | Abacus - 0 |
|
Buy Now |