-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70419SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance, DIE, / | |
ISL70419SEHVX | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance | |
ISL70419SEHVF | Renesas Electronics Corporation | Radiation Hardened 36V Quad Precision Low Power Operational Amplifier With Enhanced SET Performance |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector HDR 4 POS 6.5mm Solder ST Thru-Hole Bag RoHS: Compliant |
2390 Partner Stock |
|
$0.5690 / $0.9440 | Buy Now |
DISTI #
20796561
|
Verical | Conn Wire to Board HDR 4 POS 6.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 2390 |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
537280419-MOL
|
TME | 53728-0419 | 2390 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3107 |
|
RFQ | |
|
Master Electronics | Connector HDR 4 POS 6.5mm Solder ST Thru-Hole Bag RoHS: Compliant |
2390 Partner Stock |
|
$0.5690 / $0.9440 | Buy Now |
DISTI #
10193961
|
TestEquity LLC | Molex 53728-0419 6.50mm Header, Vertical, with Peg, 4 Circuits | 2390 |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53728-0419
Molex
Buy Now
Datasheet
|
Compare Parts:
53728-0419
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & BAG PACKAGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.63 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED NYLON | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Reference Standard | CSA, UL | |
Shell Material | POLYAMIDE66 | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 53728-0419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53728-0419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 53728-0419 vs 9090-4R |
53721-0410 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 53728-0419 vs 53721-0410 |
PX10-AD4WP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 53728-0419 vs PX10-AD4WP |
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 53728-0419 vs 94213-1014 |
44068-0255 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 53728-0419 vs 44068-0255 |
44068-0266 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 53728-0419 vs 44068-0266 |
43810-0276 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 53728-0419 vs 43810-0276 |
IPL1-102-01-L-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 53728-0419 vs IPL1-102-01-L-D-K |
1-178314-3 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 53728-0419 vs 1-178314-3 |