Part Details for 53712-84 by Deltrol Controls
Overview of 53712-84 by Deltrol Controls
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5371-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, w/lossy | |
380-5371-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 10 Positionition 24mm,100Ω, w/lossy |
Price & Stock for 53712-84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70733412
|
RS | Solenoid, C8 Series, 120VAC, Pull, Continuous Duty, 9.5VA, .187 QC | Deltrol Controls 53712-84 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7500 / $44.6800 | RFQ |
|
Onlinecomponents.com | Solenoid, C8 Series, 120VAC, Pull, Continuous Duty, 9.5VA, .187 QC | Deltrol Controls 53712-84 RoHS: Compliant |
25 In Stock |
|
$23.6500 / $40.8800 | Buy Now |
DISTI #
73502370
|
Verical | 53712-84 Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 24 |
|
$36.4390 / $53.1440 | Buy Now |
|
Master Electronics | Solenoid, C8 Series, 120VAC, Pull, Continuous Duty, 9.5VA, .187 QC | Deltrol Controls 53712-84 RoHS: Compliant |
25 In Stock |
|
$23.6500 / $40.8800 | Buy Now |
DISTI #
53712-84
|
Relay Specialties | Soleniods, C Frame, AC Coils,Pull, 120 VAC, .500 In.Continuous Duty Min Qty: 1 | 0 |
|
$25.0300 / $33.1700 | RFQ |