There are no models available for this part yet.
Overview of 5370/30C-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5370BSTZ | Analog Devices | 40-CH 16-bit Serial bipolar DA | |
EVAL-AD5370EBZ | Analog Devices | Evaluation board i.c. | |
AD5370BCPZ | Analog Devices | 40-CH 16-bit Serial bipolar DA |
Price & Stock for 5370/30C-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$27,663.8400 / $28,512.8100 | Buy Now | ||
DISTI #
5370/30C-SL001
|
TME | Wire, Xtra Guard® 1, 30x16AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$28,166.8300 / $36,214.4900 | RFQ |