Part Details for 5370/30C SL199 by Alpha Wire
Overview of 5370/30C SL199 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5370IUZ-T13 | Renesas Electronics Corporation | 100MHz Differential Twisted-Pair Drivers | |
EL5370IU-T13 | Renesas Electronics Corporation | 100MHz Differential Twisted-Pair Drivers | |
EL5370IUZ | Renesas Electronics Corporation | 100MHz Differential Twisted-Pair Drivers, QSOP, /Tube |
Price & Stock for 5370/30C SL199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5998
|
Newark | Xtra-Guard 1 /Bulk Ft |Alpha Wire 5370/30C SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$60.8400 | Buy Now |
DISTI #
5370/30CSL199-ND
|
DigiKey | CBL 30COND 16AWG SHLD 1000=1000' Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$56.8596 | Buy Now |