There are no models available for this part yet.
Overview of 5370/30C SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5370BSTZ | Analog Devices | 40-CH 16-bit Serial bipolar DA | |
EVAL-AD5370EBZ | Analog Devices | Evaluation board i.c. | |
AD5370BCPZ | Analog Devices | 40-CH 16-bit Serial bipolar DA |
Price & Stock for 5370/30C SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F2824
|
Newark | Shielded Multiconductor Cable, 30 Conductor, 16Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:30Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 5370/30C SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$5,738.9700 | Buy Now | |
DISTI #
3937-5370/30CSL005-ND
|
DigiKey | CABLE 30COND 16AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
5370/30CSL005-ND
|
DigiKey | CABLE 30COND 16AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$51.6919 | Buy Now | |
DISTI #
602-5370/30C-100
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 30 Conductor 300V Foil PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$5,169.2300 | Order Now | |
DISTI #
5370/30C-SL005
|
TME | Wire, Xtra Guard® 1, 30x16AWG, shielded,Al-PET foil, PVC, 300V Min Qty: 1 | 0 |
|
$4,954.2300 / $6,369.7300 | RFQ |
CAD Models for 5370/30C SL005 by Alpha Wire
Part Data Attributes for 5370/30C SL005 by Alpha Wire
5370/30C SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5370/30C SL005Alpha WireVS
-