There are no models available for this part yet.
Overview of 5370/15C SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5370BSTZ | Analog Devices | 40-CH 16-bit Serial bipolar DA | |
EVAL-AD5370EBZ | Analog Devices | Evaluation board i.c. | |
AD5370BCPZ | Analog Devices | 40-CH 16-bit Serial bipolar DA |
Price & Stock for 5370/15C SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F2819
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 16Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 5370/15C SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$14,293.2800 | Buy Now | |
DISTI #
5370/15CSL002-ND
|
DigiKey | CABLE 15COND 16AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$25.7484 | Buy Now | |
DISTI #
3937-5370/15CSL002-ND
|
DigiKey | CABLE 15COND 16AWG SHLD Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$28,971.8900 | Buy Now | |
DISTI #
602-5370/15C-500
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 15 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$12,874.6500 | Order Now |
CAD Models for 5370/15C SL002 by Alpha Wire
Part Data Attributes for 5370/15C SL002 by Alpha Wire
5370/15C SL002
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
5370/15C SL002Alpha WireVS
-