Part Details for 537-95AB by Wakefield-Vette
Overview of 537-95AB by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 537-95AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7834
|
Newark | Extruded Heat Sinks For Dc-Dc Converters Quarter Brick Rohs Compliant: Yes |Wakefield Thermal 537-95AB Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.2100 | Buy Now |
DISTI #
537-95AB-ND
|
DigiKey | HEATSINK DC DC 1/4 BRICK VERT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
751 In Stock |
|
$2.7442 / $4.0100 | Buy Now |
DISTI #
567-537-95AB
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. RoHS: Compliant | 202 |
|
$3.3800 / $4.0100 | Buy Now |
DISTI #
70663518
|
RS | Extruded Heat Sinks for DC/DC Converters Half Brick | Wakefield 537-95AB RoHS: Compliant Min Qty: 640 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive Horizontal Screw Mount Aluminum 2.1°C/W Black Anodized RoHS: Compliant |
1337 In Stock |
|
$2.3100 / $4.2100 | Buy Now |
DISTI #
67533283
|
Verical | Heat Sink For AC to DC Power Supplies Min Qty: 15 Package Multiple: 5 | Americas - 1335 |
|
$3.5882 / $5.5762 | Buy Now |
DISTI #
65120356
|
Verical | Heat Sink For AC to DC Power Supplies Min Qty: 15 Package Multiple: 5 Date Code: 1717 | Americas - 1335 |
|
$3.5882 / $5.5762 | Buy Now |
DISTI #
537-95AB
|
TME | Heatsink: extruded, grilled, TO218,TO220, black, L: 57.9mm, 2.1°C/W Min Qty: 1 | 0 |
|
$2.8500 / $3.9700 | RFQ |
DISTI #
000000000001086364
|
Sager | Heat Sinks Heat Sink for DC/DC Converter, Quarter, 57.9x36.8x24.1mm, Horizontal, 8 Fins Min Qty: 1 | 640 |
|
$2.3800 / $3.6400 | Buy Now |
|
Master Electronics | Heat Sink Passive Horizontal Screw Mount Aluminum 2.1°C/W Black Anodized RoHS: Compliant |
1337 In Stock |
|
$2.3100 / $4.2100 | Buy Now |
Part Details for 537-95AB
537-95AB CAD Models
537-95AB Part Data Attributes:
|
537-95AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
537-95AB
Wakefield-Vette
Heat Sink, Extruded, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 24.1 mm | |
Length | 57.9 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 36.8 mm |