Part Details for 536EL10005IT5 by CTS Corporation
Overview of 536EL10005IT5 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 536EL10005IT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-536EL10005IT5TR-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.3262 | Buy Now |
DISTI #
536EL10005IT5
|
Avnet Americas | Temperature Compensated Crystal Oscillator 10MHz 0.5ppm 3.3V 10-Pin Surface Mount T/R - Tape and Reel (Alt: 536EL10005IT5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-536EL10005IT5
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount HCMOS TCXO, 10.000000MHz, +3.3V, +/-0.50ppm Stability, -40/+85C, Output Enable, 500/reel RoHS: Compliant | 0 |
|
$12.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$12.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6300 / $35.5000 | Buy Now |
Part Details for 536EL10005IT5
536EL10005IT5 CAD Models
536EL10005IT5 Part Data Attributes
|
536EL10005IT5
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
536EL10005IT5
CTS Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | LCC10,.12X.2,50/40 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC10,.12X.2,50/40 | |
Physical Dimension | 5mm x 3.2mm x 2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 536EL10005IT5
This table gives cross-reference parts and alternative options found for 536EL10005IT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 536EL10005IT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB52E8C2N-10.000MTR | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | 536EL10005IT5 vs EB52E8C2N-10.000MTR |
EB52E8C2N-10.000M | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | 536EL10005IT5 vs EB52E8C2N-10.000M |
EB52E8E2N-10.000MTR | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | 536EL10005IT5 vs EB52E8E2N-10.000MTR |
EB52E8E2N-10.000M | TCXO, CLOCK, 10MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | 536EL10005IT5 vs EB52E8E2N-10.000M |